
CS4308P-DNR | |
|---|---|
DigiKey Part Number | 598-CS4308P-DNRTR-ND - Tape & Reel (TR) 598-CS4308P-DNRCT-ND - Cut Tape (CT) 598-CS4308P-DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS4308P-DNR |
Description | IC DAS/ADC/DAC SPECIAL 48-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo DAC 32 b 768k I2S, Serial 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS4308P-DNR Models |
Category | Data Interface I2S, Serial |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.13V ~ 3.47V, 1.14V ~ 1.26V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo DAC | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 48-WFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 48-QFN (6x6) |
Sampling Rate (Per Second) 768k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,99000 Kč | 345,99 Kč |
| 10 | 274,27100 Kč | 2 742,71 Kč |
| 25 | 256,33920 Kč | 6 408,48 Kč |
| 100 | 236,62440 Kč | 23 662,44 Kč |
| 250 | 227,22568 Kč | 56 806,42 Kč |
| 500 | 221,56090 Kč | 110 780,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 149,76283 Kč | 599 051,32 Kč |
| Unit Price without VAT: | 345,99000 Kč |
|---|---|
| Unit Price with VAT: | 418,64790 Kč |


