
CS5308P-DN | |
|---|---|
DigiKey Part Number | 598-CS5308P-DN-ND |
Manufacturer | |
Manufacturer Product Number | CS5308P-DN |
Description | IC DAS/ADC/DAC SPECIAL 48-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k I2C, SPI 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS5308P-DN Models |
Category | Data Interface I2C, SPI |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Tray | Voltage - Supply 3.13V ~ 3.47V, 1.14V ~ 1.26V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 48-WFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 48-QFN (6x6) |
Sampling Rate (Per Second) 768k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,98000 Kč | 447,98 Kč |
| 10 | 357,94300 Kč | 3 579,43 Kč |
| 25 | 335,46480 Kč | 8 386,62 Kč |
| 100 | 310,76360 Kč | 31 076,36 Kč |
| 250 | 298,99028 Kč | 74 747,57 Kč |
| 500 | 291,89566 Kč | 145 947,83 Kč |
| Unit Price without VAT: | 447,98000 Kč |
|---|---|
| Unit Price with VAT: | 542,05580 Kč |




