New Product
Connector Cap (Cover), Dust For Dura-Con™ Receptacle Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCCAS15S

DigiKey Part Number
116-DCCAS15S-ND
Manufacturer
Manufacturer Product Number
DCCAS15S
Description
CINCH DURA-CON ANTI STATIC DUST
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Dura-Con™ Receptacle Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Cinch Connectivity Solutions
Accessory Type
Cap (Cover), Dust
Series
For Use With/Related Products
Dura-Con™ Receptacle Series
Packaging
Bulk
Number of Positions
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1054,17500 Kč541,75 Kč
2550,77320 Kč1 269,33 Kč
5048,34580 Kč2 417,29 Kč
10046,03600 Kč4 603,60 Kč
25043,15256 Kč10 788,14 Kč
50041,09266 Kč20 546,33 Kč
1 00039,13187 Kč39 131,87 Kč
2 50036,68384 Kč91 709,60 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč