
DCCAS25S | |
|---|---|
DigiKey Part Number | 116-DCCAS25S-ND |
Manufacturer | |
Manufacturer Product Number | DCCAS25S |
Description | CINCH DURA-CON ANTI STATIC DUST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Dura-Con™ Receptacle Series |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Cinch Connectivity Solutions | Accessory Type Cap (Cover), Dust |
Series | For Use With/Related Products Dura-Con™ Receptacle Series |
Packaging Bulk | Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,19100 Kč | 561,91 Kč |
| 25 | 52,67120 Kč | 1 316,78 Kč |
| 50 | 50,15580 Kč | 2 507,79 Kč |
| 100 | 47,75790 Kč | 4 775,79 Kč |
| 250 | 44,76604 Kč | 11 191,51 Kč |
| 500 | 42,62972 Kč | 21 314,86 Kč |
| 1 000 | 40,59585 Kč | 40 595,85 Kč |
| 2 500 | 38,05636 Kč | 95 140,90 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |















