
DCCAS9P | |
|---|---|
DigiKey Part Number | 116-DCCAS9P-ND |
Manufacturer | |
Manufacturer Product Number | DCCAS9P |
Description | CINCH DURA-CON ANTI STATIC DUST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Dura-Con™ Plug Series |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Cinch Connectivity Solutions | Accessory Type Cap (Cover), Dust |
Series | For Use With/Related Products Dura-Con™ Plug Series |
Packaging Bulk | Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,35600 Kč | 533,56 Kč |
| 25 | 50,00880 Kč | 1 250,22 Kč |
| 50 | 47,61920 Kč | 2 380,96 Kč |
| 100 | 45,34520 Kč | 4 534,52 Kč |
| 250 | 42,50500 Kč | 10 626,25 Kč |
| 500 | 40,47616 Kč | 20 238,08 Kč |
| 1 000 | 38,54477 Kč | 38 544,77 Kč |
| 2 500 | 36,13361 Kč | 90 334,02 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |
















