


M83513/10-A01NP | |
|---|---|
DigiKey Part Number | 116-M83513/10-A01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-A01NP |
Description | CONN MICRO-D PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-A01NP Models |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.230" (5.84mm) |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 289,73000 Kč | 2 289,73 Kč |
| 10 | 1 946,40200 Kč | 19 464,02 Kč |
| 25 | 1 824,64760 Kč | 45 616,19 Kč |
| 50 | 1 737,65940 Kč | 86 882,97 Kč |
| 100 | 1 654,84640 Kč | 165 484,64 Kč |
| Unit Price without VAT: | 2 289,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 770,57330 Kč |








