


M83513/10-B01NP | |
|---|---|
DigiKey Part Number | 116-M83513/10-B01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-B01NP |
Description | CONN MICRO-D PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-B01NP Models |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.130" (3.30mm) |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 483,26000 Kč | 2 483,26 Kč |
| 10 | 2 110,99400 Kč | 21 109,94 Kč |
| 25 | 1 978,95320 Kč | 49 473,83 Kč |
| 50 | 1 884,61140 Kč | 94 230,57 Kč |
| 100 | 1 798,26550 Kč | 179 826,55 Kč |
| Unit Price without VAT: | 2 483,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 004,74460 Kč |






