


M83513/10-B01CP | |
|---|---|
DigiKey Part Number | 116-M83513/10-B01CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-B01CP |
Description | CONN MICRO-D PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.130" (3.30mm) |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 541,24000 Kč | 2 541,24 Kč |
| 10 | 2 160,19200 Kč | 21 601,92 Kč |
| 25 | 2 025,06920 Kč | 50 626,73 Kč |
| 50 | 1 928,53720 Kč | 96 426,86 Kč |
| 100 | 1 844,14760 Kč | 184 414,76 Kč |
| Unit Price without VAT: | 2 541,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 074,90040 Kč |







