New at DigiKey
15 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/10-B01NP

DigiKey Part Number
4305-M83513/10-B01NP-ND
Manufacturer
Manufacturer Product Number
M83513/10-B01NP
Description
CONN MICRO-D PLUG 15POS R/A PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Backset Spacing
0.130" (3.30mm)
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (2-56)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 971,50000 Kč1 971,50 Kč
101 675,78700 Kč16 757,87 Kč
251 570,94440 Kč39 273,61 Kč
501 496,05300 Kč74 802,65 Kč
1001 424,74160 Kč142 474,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 971,50000 Kč
Unit Price with VAT:2 385,51500 Kč