Connector Cap (Cover), Dust For Nano-D / Bi-Lobe® Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6912-065

DigiKey Part Number
2262-D6912-065-ND
Manufacturer
Manufacturer Product Number
D6912-065
Description
DUST CAP FOR NANO-D MALE 65POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Nano-D / Bi-Lobe® Connectors
Datasheet
 Datasheet
EDA/CAD Models
D6912-065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Omnetics
Accessory Type
Cap (Cover), Dust
Series
For Use With/Related Products
Nano-D / Bi-Lobe® Connectors
Packaging
Bulk
Number of Positions
65
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1318,54000 Kč318,54 Kč
10270,68500 Kč2 706,85 Kč
25253,73160 Kč6 343,29 Kč
50241,61560 Kč12 080,78 Kč
100230,08560 Kč23 008,56 Kč
250215,69144 Kč53 922,86 Kč
500205,40706 Kč102 703,53 Kč
1 000195,61695 Kč195 616,95 Kč
Unit Price without VAT:318,54000 Kč
Unit Price with VAT:385,43340 Kč