Connector Cap (Cover), Dust For Nano-D / Bi-Lobe® Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6912-051

DigiKey Part Number
2262-D6912-051-ND
Manufacturer
Manufacturer Product Number
D6912-051
Description
DUST CAP FOR NANO-D MALE 51POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Nano-D / Bi-Lobe® Connectors
Datasheet
 Datasheet
EDA/CAD Models
D6912-051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Omnetics
Accessory Type
Cap (Cover), Dust
Series
For Use With/Related Products
Nano-D / Bi-Lobe® Connectors
Packaging
Bulk
Number of Positions
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1316,38000 Kč316,38 Kč
10268,84800 Kč2 688,48 Kč
25252,00960 Kč6 300,24 Kč
50239,97580 Kč11 998,79 Kč
100228,52410 Kč22 852,41 Kč
250214,22768 Kč53 556,92 Kč
500204,01308 Kč102 006,54 Kč
1 000194,28942 Kč194 289,42 Kč
Unit Price without VAT:316,38000 Kč
Unit Price with VAT:382,81980 Kč