
D6911-051 | |
|---|---|
DigiKey Part Number | 2262-D6911-051-ND |
Manufacturer | |
Manufacturer Product Number | D6911-051 |
Description | DUST CAP FOR NANO-D FMALE 51POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Nano-D / Bi-Lobe® Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D6911-051 Models |
Category | Part Status Active |
Manufacturer Omnetics | Accessory Type Cap (Cover), Dust |
Series | For Use With/Related Products Nano-D / Bi-Lobe® Connectors |
Packaging Bulk | Number of Positions 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,54000 Kč | 318,54 Kč |
| 10 | 270,68500 Kč | 2 706,85 Kč |
| 25 | 253,73160 Kč | 6 343,29 Kč |
| 50 | 241,61560 Kč | 12 080,78 Kč |
| 100 | 230,08560 Kč | 23 008,56 Kč |
| 250 | 215,69144 Kč | 53 922,86 Kč |
| 500 | 205,40706 Kč | 102 703,53 Kč |
| 1 000 | 195,61695 Kč | 195 616,95 Kč |
| Unit Price without VAT: | 318,54000 Kč |
|---|---|
| Unit Price with VAT: | 385,43340 Kč |











