Connector Cap (Cover), Dust For Nano-D / Bi-Lobe® Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6911-021

DigiKey Part Number
2262-D6911-021-ND
Manufacturer
Manufacturer Product Number
D6911-021
Description
DUST CAP FOR NANO-D FMALE 21POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Nano-D / Bi-Lobe® Connectors
Datasheet
 Datasheet
EDA/CAD Models
D6911-021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Omnetics
Accessory Type
Cap (Cover), Dust
Series
For Use With/Related Products
Nano-D / Bi-Lobe® Connectors
Packaging
Bulk
Number of Positions
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,36000 Kč264,36 Kč
10224,57400 Kč2 245,74 Kč
25210,50080 Kč5 262,52 Kč
50200,45120 Kč10 022,56 Kč
100190,88440 Kč19 088,44 Kč
250178,94076 Kč44 735,19 Kč
500170,40716 Kč85 203,58 Kč
1 000162,28409 Kč162 284,09 Kč
Unit Price without VAT:264,36000 Kč
Unit Price with VAT:319,87560 Kč