D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-B04C

DigiKey Part Number
116-M83513/04-B04C-ND
Manufacturer
Manufacturer Product Number
M83513/04-B04C
Description
CABLE ASSY D-MIC-D 15P 914.4MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 051,92000 Kč2 051,92 Kč
101 744,19900 Kč17 441,99 Kč
251 635,09760 Kč40 877,44 Kč
501 557,14860 Kč77 857,43 Kč
1001 482,93760 Kč148 293,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 051,92000 Kč
Unit Price with VAT:2 482,82320 Kč