15 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Cinch Dura-Con Micro-D Connectors | Digi-Key Daily
Dura-Con Product Overview

DCCM15SCBRPN

DigiKey Part Number
116-1278-ND
Manufacturer
Manufacturer Product Number
DCCM15SCBRPN
Description
CONN MICRO-D RCPT 15POS R/A SLDR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Receptacle, Female Sockets Connector
EDA/CAD Models
DCCM15SCBRPN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.130" (3.30mm)
Number of Positions
Features
Shielded
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 135°C
Flange Feature
Mating Side, Female Screwlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 144,03000 Kč3 144,03 Kč
102 672,62500 Kč26 726,25 Kč
252 505,47280 Kč62 636,82 Kč
502 386,04900 Kč119 302,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3 144,03000 Kč
Unit Price with VAT:3 804,27630 Kč