Image for RFI3155S-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFI3155S-6

DigiKey Part Number
RFI3155S-6-ND
Manufacturer
Manufacturer Product Number
RFI3155S-6
Description
CONN CAP COVER DUST FOR TTM JACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For TTM Jacks
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
TTM Jacks
Manufacturer
Cinch Connectivity Solutions Trompeter
Body Material
Brass
Packaging
Bulk
Body Finish
Nickel
Part Status
Active
Features
Chain, Three Lug
Connector Style
TTM
Color
Silver
Accessory Type
Cap (Cover), Dust
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10665,59500 Kč6 655,95 Kč
Manufacturers Standard Package
Unit Price without VAT:665,59500 Kč
Unit Price with VAT:805,36995 Kč