
CBJR3157 | |
|---|---|
DigiKey Part Number | CBJR3157-ND |
Manufacturer | |
Manufacturer Product Number | CBJR3157 |
Description | CONN TWIN/TRI TTM JACK R/A PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TTM, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CBJR3157 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -65°C ~ 200°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 921,46400 Kč | 19 214,64 Kč |
| Unit Price without VAT: | 1 921,46400 Kč |
|---|---|
| Unit Price with VAT: | 2 324,97144 Kč |



