
RFI3155-1 | |
|---|---|
DigiKey Part Number | RFI3155-1-ND |
Manufacturer | |
Manufacturer Product Number | RFI3155-1 |
Description | CONN CAP COVER DUST FOR TTM JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TTM Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TTM | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TTM Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,57000 Kč | 689,57 Kč |
| 10 | 586,03300 Kč | 5 860,33 Kč |
| 30 | 542,32233 Kč | 16 269,67 Kč |
| 50 | 527,65880 Kč | 26 382,94 Kč |
| Unit Price without VAT: | 689,57000 Kč |
|---|---|
| Unit Price with VAT: | 834,37970 Kč |






