
BJ3157 | |
|---|---|
DigiKey Part Number | BJ3157-ND |
Manufacturer | |
Manufacturer Product Number | BJ3157 |
Description | CONN TTM JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TTM, Triaxial Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | BJ3157 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Voltage Rating 400 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 742,95100 Kč | 7 429,51 Kč |
| Unit Price without VAT: | 742,95100 Kč |
|---|---|
| Unit Price with VAT: | 898,97071 Kč |



