
BJ3159-47 | |
|---|---|
DigiKey Part Number | BJ3159-47-ND |
Manufacturer | |
Manufacturer Product Number | BJ3159-47 |
Description | CONN TWIN/TRI TTM JACK STR SOLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TTM, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group M17/176-00002 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 500 MHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket (Concentric) | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Wrench Clamp | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Voltage Rating 400 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 703,91600 Kč | 7 039,16 Kč |
| Unit Price without VAT: | 703,91600 Kč |
|---|---|
| Unit Price with VAT: | 851,73836 Kč |



