Image for BJ3150HS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJ3150HS

DigiKey Part Number
BJ3150HS-ND
Manufacturer
Manufacturer Product Number
BJ3150HS
Description
CONN TWIN/TRI TTM JACK STR SOLDR
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
TTM, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket (Concentric)
Contact Termination
Solder Cup
Shield Termination
Solder Tag
Impedance
Non-Constant
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
Hermetically Sealed
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 200°C
Voltage Rating
400 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
307 650,91533 Kč229 527,46 Kč
Unit Price without VAT:7 650,91533 Kč
Unit Price with VAT:9 257,60755 Kč