Image for CBBJ3159 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBBJ3159

DigiKey Part Number
CBBJ3159-ND
Manufacturer
Manufacturer Product Number
CBBJ3159
Description
CONN TTM JACK STR PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TTM, Twinaxial/Triaxial Connector Jack, Female Socket Non-Constant Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
CBBJ3159 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
Non-Constant
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 200°C
Voltage Rating
400 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 538,38500 Kč25 383,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 538,38500 Kč
Unit Price with VAT:3 071,44585 Kč