Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



142-0781-882 | |
|---|---|
DigiKey Part Number | J10614-ND |
Manufacturer | |
Manufacturer Product Number | 142-0781-882 |
Description | HIGH FREQ END LAUNCH SMA BKHD JA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0781-882 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 26.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0761-811 | Cinch Connectivity Solutions Johnson | 0 | J798-ND | 254,65000 Kč | Parametric Equivalent |
| 142-0761-841 | Cinch Connectivity Solutions Johnson | 486 | J799-ND | 298,03000 Kč | Parametric Equivalent |
| 142-0761-851 | Cinch Connectivity Solutions Johnson | 611 | J800-ND | 264,86000 Kč | Parametric Equivalent |
| 142-0761-861 | Cinch Connectivity Solutions Johnson | 310 | J805-ND | 254,65000 Kč | Parametric Equivalent |
| 142-0761-871 | Cinch Connectivity Solutions Johnson | 644 | J806-ND | 254,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,25000 Kč | 591,25 Kč |
| 10 | 502,45100 Kč | 5 024,51 Kč |
| 25 | 470,98400 Kč | 11 774,60 Kč |
| 50 | 448,51840 Kč | 22 425,92 Kč |
| 100 | 427,12270 Kč | 42 712,27 Kč |
| 250 | 400,40976 Kč | 100 102,44 Kč |
| 500 | 381,32614 Kč | 190 663,07 Kč |
| Unit Price without VAT: | 591,25000 Kč |
|---|---|
| Unit Price with VAT: | 715,41250 Kč |












