


142-1721-881 | |
|---|---|
DigiKey Part Number | J10604-ND |
Manufacturer | |
Manufacturer Product Number | 142-1721-881 |
Description | SMA JACK, END LAUNCH, EDGE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-1721-881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,51000 Kč | 389,51 Kč |
| 10 | 331,03300 Kč | 3 310,33 Kč |
| 25 | 310,30840 Kč | 7 757,71 Kč |
| 50 | 295,49640 Kč | 14 774,82 Kč |
| 100 | 281,39630 Kč | 28 139,63 Kč |
| 250 | 263,79368 Kč | 65 948,42 Kč |
| 500 | 251,21756 Kč | 125 608,78 Kč |
| Unit Price without VAT: | 389,51000 Kč |
|---|---|
| Unit Price with VAT: | 471,30710 Kč |

