
2081880-1 | |
|---|---|
DigiKey Part Number | 17-2081880-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081880-1 |
Description | EP-SMA,JACK,27GHZ,END LAUNCH,1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2081880-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 27 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,52000 Kč | 263,52 Kč |
| 10 | 223,98600 Kč | 2 239,86 Kč |
| 25 | 209,95480 Kč | 5 248,87 Kč |
| 50 | 199,92620 Kč | 9 996,31 Kč |
| 100 | 190,38680 Kč | 19 038,68 Kč |
| 300 | 176,19493 Kč | 52 858,48 Kč |
| 500 | 169,96328 Kč | 84 981,64 Kč |
| 1 000 | 161,86161 Kč | 161 861,61 Kč |
| Unit Price without VAT: | 263,52000 Kč |
|---|---|
| Unit Price with VAT: | 318,85920 Kč |





