
1IC03622062804 | |
|---|---|
DigiKey Part Number | 2150-1IC03622062804-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622062804 |
Description | CIRC CBL 8POS PLUG TO WIRE 3.28' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,26000 Kč | 788,26 Kč |
| 10 | 669,89900 Kč | 6 698,99 Kč |
| 25 | 627,97440 Kč | 15 699,36 Kč |
| 50 | 598,01460 Kč | 29 900,73 Kč |
| 100 | 569,49520 Kč | 56 949,52 Kč |
| 300 | 527,07220 Kč | 158 121,66 Kč |
| Unit Price without VAT: | 788,26000 Kč |
|---|---|
| Unit Price with VAT: | 953,79460 Kč |











