Circular Cable Assembly 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1IC03622062805

DigiKey Part Number
2150-1IC03622062805-ND
Manufacturer
Manufacturer Product Number
1IC03622062805
Description
CIRC CBL 8POS PLUG RA TO WIRE
Customer Reference
Detailed Description
Circular Cable Assembly 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chogori Technologies Inc.
Series
Packaging
Box
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Material
Polyvinyl Chloride (PVC)
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1783,86000 Kč783,86 Kč
10666,22500 Kč6 662,25 Kč
25624,51400 Kč15 612,85 Kč
50594,72220 Kč29 736,11 Kč
100566,35810 Kč56 635,81 Kč
300524,17097 Kč157 251,29 Kč
Manufacturers Standard Package
Unit Price without VAT:783,86000 Kč
Unit Price with VAT:948,47060 Kč