Connector Cap (Cover) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

806-00058-00

DigiKey Part Number
2150-806-00058-00-ND
Manufacturer
Manufacturer Product Number
806-00058-00
Description
LARGE WATERPROOF COVER FOR PANEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover)
Manufacturer
Chogori Technologies Inc.
For Use With/Related Products
Large Series Panel Mount Connector
Series
Features
Waterproof
Packaging
Bulk
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,57000 Kč67,57 Kč
1057,41500 Kč574,15 Kč
2553,81560 Kč1 345,39 Kč
5051,24620 Kč2 562,31 Kč
10048,79770 Kč4 879,77 Kč
25045,74112 Kč11 435,28 Kč
50043,55838 Kč21 779,19 Kč
1 00041,47992 Kč41 479,92 Kč
2 50038,88500 Kč97 212,50 Kč
Manufacturers Standard Package
Unit Price without VAT:67,57000 Kč
Unit Price with VAT:81,75970 Kč