



24204131-01 | |
|---|---|
DigiKey Part Number | 2150-24204131-01-ND |
Manufacturer | |
Manufacturer Product Number | 24204131-01 |
Description | CONN RCPT MALE 6POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Clamp, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A, 50A |
Number of Positions 6 (4 + 2 Power) | Voltage Rating 250VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.256" ~ 0.413" (6.50mm ~ 10.50mm) |
Termination Solder Cup | Operating Temperature -45°C ~ 105°C |
Fastening Type Push-Twist | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Material Polyamide (PA), Nylon, Glass Filled | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,38000 Kč | 321,38 Kč |
| 10 | 273,18600 Kč | 2 731,86 Kč |
| 25 | 256,06400 Kč | 6 401,60 Kč |
| 50 | 243,84660 Kč | 12 192,33 Kč |
| 100 | 232,20930 Kč | 23 220,93 Kč |
| 250 | 217,68136 Kč | 54 420,34 Kč |
| 500 | 207,30368 Kč | 103 651,84 Kč |
| 1 000 | 197,42338 Kč | 197 423,38 Kč |
| Unit Price without VAT: | 321,38000 Kč |
|---|---|
| Unit Price with VAT: | 388,86980 Kč |









