
BBD-06RMFS-QC8001 | |
|---|---|
DigiKey Part Number | 1754-1169-ND |
Manufacturer | |
Manufacturer Product Number | BBD-06RMFS-QC8001 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (4 Data + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 (4 Data + 2 Power) | Shielding |
Shell Size - Insert B | Current Rating (Amps) 5A, 10A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Push-Pull | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,67000 Kč | 157,67 Kč |
| 10 | 133,95500 Kč | 1 339,55 Kč |
| 25 | 125,55000 Kč | 3 138,75 Kč |
| 50 | 119,55620 Kč | 5 977,81 Kč |
| 100 | 113,84810 Kč | 11 384,81 Kč |
| 250 | 106,72260 Kč | 26 680,65 Kč |
| 500 | 101,63178 Kč | 50 815,89 Kč |
| 1 000 | 96,78558 Kč | 96 785,58 Kč |
| Unit Price without VAT: | 157,67000 Kč |
|---|---|
| Unit Price with VAT: | 190,78070 Kč |



