



24305636-01 | |
|---|---|
DigiKey Part Number | 2150-24305636-01-ND |
Manufacturer | |
Manufacturer Product Number | 24305636-01 |
Description | CONN RCPT FMALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A, 15A, 50A |
Number of Positions 8 | Voltage Rating 250VAC |
Mounting Type Panel Mount | Operating Temperature -45°C ~ 105°C |
Mounting Feature Flange | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Twist | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Applications Communication Systems, Industrial, Lighting, Marine |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,76000 Kč | 403,76 Kč |
| 10 | 343,21900 Kč | 3 432,19 Kč |
| 25 | 321,72520 Kč | 8 043,13 Kč |
| 50 | 306,37140 Kč | 15 318,57 Kč |
| 100 | 291,75590 Kč | 29 175,59 Kč |
| 250 | 273,50572 Kč | 68 376,43 Kč |
| 500 | 260,46810 Kč | 130 234,05 Kč |
| Unit Price without VAT: | 403,76000 Kč |
|---|---|
| Unit Price with VAT: | 488,54960 Kč |











