



23003131-01 | |
|---|---|
DigiKey Part Number | 2150-23003131-01-ND |
Manufacturer | |
Manufacturer Product Number | 23003131-01 |
Description | CONN PLUG MALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 3 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.256" (3.50mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -45°C ~ 105°C |
Fastening Type Push-Twist | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Contact Material Brass, Phosphor Bronze |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,11000 Kč | 261,11 Kč |
| 10 | 221,86100 Kč | 2 218,61 Kč |
| 25 | 207,97120 Kč | 5 199,28 Kč |
| 50 | 198,03960 Kč | 9 901,98 Kč |
| 100 | 188,58790 Kč | 18 858,79 Kč |
| 250 | 176,78792 Kč | 44 196,98 Kč |
| 500 | 168,35810 Kč | 84 179,05 Kč |
| 1 000 | 160,33208 Kč | 160 332,08 Kč |
| Unit Price without VAT: | 261,11000 Kč |
|---|---|
| Unit Price with VAT: | 315,94310 Kč |




