
1IC03622052701 | |
|---|---|
DigiKey Part Number | 2150-1IC03622052701-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622052701 |
Description | BANGA100 2+6 FEMALE PLUG WITH CA |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 118,07000 Kč | 2 118,07 Kč |
| 10 | 1 800,39000 Kč | 18 003,90 Kč |
| 30 | 1 666,21933 Kč | 49 986,58 Kč |
| 60 | 1 586,79083 Kč | 95 207,45 Kč |
| 120 | 1 543,09050 Kč | 185 170,86 Kč |
| Unit Price without VAT: | 2 118,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 562,86470 Kč |











