8 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1IC03622052702

DigiKey Part Number
2150-1IC03622052702-ND
Manufacturer
Manufacturer Product Number
1IC03622052702
Description
BANGA100 2+6 RECEPTACEL WITH CAB
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chogori Technologies Inc.
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
8
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
1.64' (500.00mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 148,80000 Kč1 148,80 Kč
10976,47000 Kč9 764,70 Kč
25915,37000 Kč22 884,25 Kč
80843,31375 Kč67 465,10 Kč
160803,11575 Kč128 498,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 148,80000 Kč
Unit Price with VAT:1 390,04800 Kč