1IC03622062801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1IC03622062801

DigiKey Part Number
2150-1IC03622062801-ND
Manufacturer
Manufacturer Product Number
1IC03622062801
Description
CIRC CBL 6POS TO WIRE 3.28'
Customer Reference
Detailed Description
Circular Cable Assembly 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chogori Technologies Inc.
Series
Packaging
Box
Part Status
Active
1st Connector Type
-
1st Connector Gender
Male Pins
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Individual
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1867,68000 Kč867,68 Kč
10737,46600 Kč7 374,66 Kč
25691,31560 Kč17 282,89 Kč
80636,88350 Kč50 950,68 Kč
160606,52025 Kč97 043,24 Kč
320581,24313 Kč185 997,80 Kč
Manufacturers Standard Package
Unit Price without VAT:867,68000 Kč
Unit Price with VAT:1 049,89280 Kč