220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF500ARA221MJH0G

DigiKey Part Number
565-HHXF500ARA221MJH0GTR-ND - Tape & Reel (TR)
565-HHXF500ARA221MJH0GCT-ND - Cut Tape (CT)
565-HHXF500ARA221MJH0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF500ARA221MJH0G
Description
CAP ALUMHYB 220UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXF500ARA221MJH0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Ripple Current @ High Frequency
5.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1037,20800 Kč372,08 Kč
5029,35940 Kč1 467,97 Kč
10026,88370 Kč2 688,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20024,82385 Kč4 964,77 Kč
40023,11303 Kč9 245,21 Kč
60022,24913 Kč13 349,48 Kč
1 00021,28651 Kč21 286,51 Kč
1 40020,72053 Kč29 008,74 Kč
2 00020,17394 Kč40 347,88 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč