220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF500GRA221MJH0G

DigiKey Part Number
565-HHXF500GRA221MJH0GTR-ND - Tape & Reel (TR)
565-HHXF500GRA221MJH0GCT-ND - Cut Tape (CT)
565-HHXF500GRA221MJH0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF500GRA221MJH0G
Description
CAP ALUMHYB 220UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
5.3 A @ 100 kHz
Capacitance
220 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
13mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,06000 Kč60,06 Kč
1040,02200 Kč400,22 Kč
5031,68360 Kč1 584,18 Kč
10029,05170 Kč2 905,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20026,86500 Kč5 373,00 Kč
40025,04693 Kč10 018,77 Kč
60024,12947 Kč14 477,68 Kč
1 00023,10706 Kč23 107,06 Kč
1 40022,50621 Kč31 508,69 Kč
2 00021,92570 Kč43 851,40 Kč
Manufacturers Standard Package
Unit Price without VAT:60,06000 Kč
Unit Price with VAT:72,67260 Kč