Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR350ARA561MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZR350ARA561MJA0GTR-ND - Tape & Reel (TR) 565-EMZR350ARA561MJA0GCT-ND - Cut Tape (CT) 565-EMZR350ARA561MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR350ARA561MJA0G |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 50 | 17,73500 Kč | 886,75 Kč |
| 100 | 16,09710 Kč | 1 609,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,27872 Kč | 6 639,36 Kč |
| 1 000 | 12,39134 Kč | 12 391,34 Kč |
| 1 500 | 11,94338 Kč | 17 915,07 Kč |
| 2 500 | 11,44416 Kč | 28 610,40 Kč |
| 3 500 | 11,15072 Kč | 39 027,52 Kč |
| 5 000 | 10,86726 Kč | 54 336,30 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |













