560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1V561AL

DigiKey Part Number
10-EEE-FT1V561ALTR-ND - Tape & Reel (TR)
10-EEE-FT1V561ALCT-ND - Cut Tape (CT)
10-EEE-FT1V561ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1V561AL
Description
CAP ALUM 560UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1V561AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
833 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
1022,12800 Kč221,28 Kč
5017,10160 Kč855,08 Kč
10015,51440 Kč1 551,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,54750 Kč6 273,75 Kč
1 00011,70306 Kč11 703,06 Kč
1 50011,27685 Kč16 915,27 Kč
2 50010,80182 Kč27 004,55 Kč
3 50010,52267 Kč36 829,35 Kč
5 00010,25294 Kč51 264,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč