
EEE-FN1V561UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V561UPTR-ND - Tape & Reel (TR) 10-EEE-FN1V561UPCT-ND - Cut Tape (CT) 10-EEE-FN1V561UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V561UP |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V561UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1V561AL | Panasonic Industry | 1 375 | 10-EEE-FT1V561ALCT-ND | 34,20000 Kč | Parametric Equivalent |
| EEE-FT1V561AP | Panasonic Industry | 12 171 | PCE5019CT-ND | 32,95000 Kč | Parametric Equivalent |
| 35TPV560M10X10.5 | Rubycon | 923 | 1189-35TPV560M10X10.5CT-ND | 32,33000 Kč | Parametric Equivalent |
| EMZS350ARA561MJA0G | Chemi-Con | 1 352 | 565-5124-1-ND | 21,69000 Kč | Parametric Equivalent |
| UCM1V561MNL1GS | Nichicon | 5 070 | 493-14541-1-ND | 28,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,60000 Kč | 156,00 Kč |
| 50 | 11,89600 Kč | 594,80 Kč |
| 100 | 10,72390 Kč | 1 072,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,54534 Kč | 4 272,67 Kč |
| 1 000 | 7,92071 Kč | 7 920,71 Kč |
| 1 500 | 7,60559 Kč | 11 408,39 Kč |
| 2 500 | 7,25404 Kč | 18 135,10 Kč |
| 3 500 | 7,04737 Kč | 24 665,79 Kč |
| 5 000 | 6,84782 Kč | 34 239,10 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

