560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1V561AP

DigiKey Part Number
PCE5019TR-ND - Tape & Reel (TR)
PCE5019CT-ND - Cut Tape (CT)
PCE5019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1V561AP
Description
CAP ALUM 560UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1V561AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
833 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,95000 Kč32,95 Kč
1021,35600 Kč213,56 Kč
5016,48000 Kč824,00 Kč
10014,94090 Kč1 494,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,06616 Kč6 033,08 Kč
1 00011,24675 Kč11 246,75 Kč
1 50010,83346 Kč16 250,19 Kč
2 50010,37269 Kč25 931,73 Kč
3 50010,10187 Kč35 356,54 Kč
5 0009,84029 Kč49 201,45 Kč
Manufacturers Standard Package
Unit Price without VAT:32,95000 Kč
Unit Price with VAT:39,86950 Kč