560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZS350ARA561MJA0G

DigiKey Part Number
565-5124-2-ND - Tape & Reel (TR)
565-5124-1-ND - Cut Tape (CT)
565-5124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZS350ARA561MJA0G
Description
CAP ALUM 560UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZS350ARA561MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1013,76500 Kč137,65 Kč
5010,44440 Kč522,22 Kč
1009,39330 Kč939,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,58432 Kč3 792,16 Kč
1 0007,01391 Kč7 013,91 Kč
1 5006,72590 Kč10 088,85 Kč
2 5006,40472 Kč16 011,80 Kč
3 5006,21601 Kč21 756,03 Kč
5 0006,03366 Kč30 168,30 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč