
EEE-FT1V561GP | |
|---|---|
DigiKey Part Number | PCE5119TR-ND - Tape & Reel (TR) PCE5119CT-ND - Cut Tape (CT) PCE5119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V561GP |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V561GP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 833 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 22,87800 Kč | 228,78 Kč |
| 50 | 17,71040 Kč | 885,52 Kč |
| 100 | 16,07540 Kč | 1 607,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,02050 Kč | 6 510,25 Kč |
| 1 000 | 12,15146 Kč | 12 151,46 Kč |
| 1 500 | 11,71273 Kč | 17 569,10 Kč |
| 2 500 | 11,22385 Kč | 28 059,62 Kč |
| 3 500 | 10,93657 Kč | 38 277,99 Kč |
| 5 000 | 10,65891 Kč | 53 294,55 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |

