47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYA101ELL470MJC5S

DigiKey Part Number
565-EKYA101ELL470MJC5S-ND
Manufacturer
Manufacturer Product Number
EKYA101ELL470MJC5S
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYA101ELL470MJC5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
192 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
480 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-101EC5470MJC5SChemi-Con1 198565-EKY-101EC5470MJC5S-ND12,39000 KčParametric Equivalent
EKY-101ETD470MJC5SChemi-Con20565-EKY-101ETD470MJC5SCT-ND11,76000 KčParametric Equivalent
476KBM100MGUCORNELL DUBILIER KNOWLES8 111476KBM100MGU-ND15,75000 KčParametric Equivalent
860040875002Würth Elektronik3 686732-9254-1-ND12,60000 KčParametric Equivalent
ESL476M100AH9AAKEMET17 423399-15746-ND11,34000 KčParametric Equivalent
In-Stock: 1 770
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,92700 Kč119,27 Kč
509,00820 Kč450,41 Kč
1008,08000 Kč808,00 Kč
8006,12958 Kč4 903,66 Kč
1 6005,68494 Kč9 095,90 Kč
3 2005,31532 Kč17 009,02 Kč
5 6005,06311 Kč28 353,42 Kč
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč