
476KBM100MGU | |
|---|---|
DigiKey Part Number | 476KBM100MGU-ND |
Manufacturer | |
Manufacturer Product Number | 476KBM100MGU |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2.823Ohm @ 120Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 2.823Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101EC5470MJC5S | Chemi-Con | 1 198 | 565-EKY-101EC5470MJC5S-ND | 12,39000 Kč | Parametric Equivalent |
| EKY-101ETD470MJC5S | Chemi-Con | 20 | 565-EKY-101ETD470MJC5SCT-ND | 11,76000 Kč | Parametric Equivalent |
| EKYA101ELL470MJC5S | Chemi-Con | 1 770 | 565-EKYA101ELL470MJC5S-ND | 18,90000 Kč | Parametric Equivalent |
| UHE2A470MPD1TD | Nichicon | 887 | 493-14555-1-ND | 13,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 50 | 7,39540 Kč | 369,77 Kč |
| 200 | 5,95925 Kč | 1 191,85 Kč |
| 600 | 5,14067 Kč | 3 084,40 Kč |
| 1 000 | 4,83395 Kč | 4 833,95 Kč |
| 2 600 | 4,36161 Kč | 11 340,19 Kč |
| 5 000 | 4,10116 Kč | 20 505,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

