



UHE2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-14555-1-ND - Cut Tape (CT) 493-14555-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 178.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 325 mA @ 100 kHz |
Part Status Active | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 50 | 6,13980 Kč | 306,99 Kč |
| 100 | 5,47000 Kč | 547,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,31886 Kč | 2 159,43 Kč |
| 1 000 | 3,95539 Kč | 3 955,39 Kč |
| 1 500 | 3,77180 Kč | 5 657,70 Kč |
| 2 500 | 3,56714 Kč | 8 917,85 Kč |
| 3 500 | 3,44673 Kč | 12 063,56 Kč |
| 5 000 | 3,33037 Kč | 16 651,85 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

