47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-101ETD470MJC5S

DigiKey Part Number
565-EKY-101ETD470MJC5SCT-ND - Cut Tape (CT)
565-EKY-101ETD470MJC5STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-101ETD470MJC5S
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
192 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,37000 Kč73,70 Kč
505,45940 Kč272,97 Kč
1004,85890 Kč485,89 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
8003,58778 Kč2 870,22 Kč
1 6003,29748 Kč5 275,97 Kč
2 4003,15101 Kč7 562,42 Kč
4 0002,98760 Kč11 950,40 Kč
5 6002,89154 Kč16 192,62 Kč
8 0002,79872 Kč22 389,76 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč