
EKY-101EC5470MJC5S | |
|---|---|
DigiKey Part Number | 565-EKY-101EC5470MJC5S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-101EC5470MJC5S |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 192 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 170 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101ETD470MJC5S | Chemi-Con | 20 | 565-EKY-101ETD470MJC5SCT-ND | 11,76000 Kč | Parametric Equivalent |
| EKYA101ELL470MJC5S | Chemi-Con | 1 770 | 565-EKYA101ELL470MJC5S-ND | 18,90000 Kč | Parametric Equivalent |
| 476KBM100MGU | CORNELL DUBILIER KNOWLES | 8 111 | 476KBM100MGU-ND | 15,75000 Kč | Parametric Equivalent |
| 860040875002 | Würth Elektronik | 3 686 | 732-9254-1-ND | 12,60000 Kč | Parametric Equivalent |
| ESL476M100AH9AA | KEMET | 17 423 | 399-15746-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 50 | 5,72400 Kč | 286,20 Kč |
| 100 | 5,09620 Kč | 509,62 Kč |
| 500 | 4,01146 Kč | 2 005,73 Kč |
| 1 500 | 3,49603 Kč | 5 244,05 Kč |
| 3 000 | 3,24055 Kč | 9 721,65 Kč |
| 6 000 | 3,02816 Kč | 18 168,96 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

