
ESL476M100AH9AA | |
|---|---|
DigiKey Part Number | 399-15746-ND |
Manufacturer | |
Manufacturer Product Number | ESL476M100AH9AA |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 320mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL476M100AH9AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 510 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 320mOhm @ 100kHz | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 50 | 5,22860 Kč | 261,43 Kč |
| 200 | 4,16390 Kč | 832,78 Kč |
| 600 | 3,55602 Kč | 2 133,61 Kč |
| 1 000 | 3,32839 Kč | 3 328,39 Kč |
| 2 600 | 2,97735 Kč | 7 741,11 Kč |
| 5 000 | 2,78379 Kč | 13 918,95 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

