47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040875002

DigiKey Part Number
732-9254-1-ND - Cut Tape (CT)
732-9254-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040875002
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040875002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
268 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
400 mA @ 100 kHz
Part Status
Active
Impedance
420 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-101EC5470MJC5SChemi-Con1 198565-EKY-101EC5470MJC5S-ND12,39000 KčParametric Equivalent
EKY-101ETD470MJC5SChemi-Con20565-EKY-101ETD470MJC5SCT-ND11,76000 KčParametric Equivalent
EKYA101ELL470MJC5SChemi-Con1 770565-EKYA101ELL470MJC5S-ND18,90000 KčParametric Equivalent
UHE2A470MPD1TDNichicon887493-14555-1-ND13,23000 KčParametric Equivalent
In-Stock: 3 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
5010,81400 Kč540,70 Kč
1009,40710 Kč940,71 Kč
2508,37820 Kč2 094,55 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6007,30730 Kč4 384,38 Kč
1 2006,97133 Kč8 365,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč